895-094-556-807

Heilind Number:EDA895-094-556-807
Manufacturer:EDAC
Manufacturer Number:895-094-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring two rows of 94 positions each, it ensures seamless communication between PCBs. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation allows for easy installation, and it is designed to withstand temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.