895-094-558-201

Heilind Number:EDA895-094-558-201
Manufacturer:EDAC
Manufacturer Number:895-094-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, this connector provides smooth and efficient data and power transmission. Boasting a total of 94 positions, it allows for complex board configurations while ensuring a secure connection. Its right-angle mount orientation enables flexible PCB layouts, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Perfect for a wide range of industrial and electronic devices, this connector is a must-have for any project requiring high-speed and high-density connectivity. Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, this connector provides smooth and efficient data and power transmission. Boasting a total of 94 positions, it allows for complex board configurations while ensuring a secure connection. Its right-angle mount orientation enables flexible PCB layouts, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Perfect for a wide range of industrial and electronic devices, this connector is a must-have for any project requiring high-speed and high-density connectivity.