895-094-558-202

Heilind Number:EDA895-094-558-202
Manufacturer:EDAC
Manufacturer Number:895-094-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 94 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. Its right-angle mount orientation allows for space-saving installation on your PCB, while the copper alloy contact material guarantees optimal conductivity. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.