895-094-558-203

Heilind Number:EDA895-094-558-203
Manufacturer:EDAC
Manufacturer Number:895-094-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-203

Detailed Description

Enhance your electronic connections with our high-performance 94V-0 Polyphenylene Sulfide Board To Board PCB Connector. Designed for optimal efficiency, this connector boasts a sleek black housing and durable copper alloy contacts. With two rows of 94 positions each, it offers ample connectivity for your PCB needs. The right-angle mount orientation allows for seamless integration, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with this reliable and versatile component.