895-094-558-207

Heilind Number:EDA895-094-558-207
Manufacturer:EDAC
Manufacturer Number:895-094-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features two rows of 94 positions, allowing for seamless integration into your circuitry. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for tight spaces. Elevate your PCB design with this essential component.