895-094-558-212

Heilind Number:EDA895-094-558-212
Manufacturer:EDAC
Manufacturer Number:895-094-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any setting. With two rows of 94 copper alloy contacts, it offers seamless power transfer at an amperage of 3A. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Upgrade your connectivity game with this essential component.