895-094-558-504

Heilind Number:EDA895-094-558-504
Manufacturer:EDAC
Manufacturer Number:895-094-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-504

Detailed Description

Enhance connectivity in your electronic designs with this versatile black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. With two rows, 94 positions, and a right-angle mount orientation, it offers efficient and space-saving PCB connections. The copper alloy contact material and .1-inch pitch guarantee secure and low-resistance data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality to meet your connectivity needs seamlessly.