895-094-558-512

Heilind Number:EDA895-094-558-512
Manufacturer:EDAC
Manufacturer Number:895-094-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-512

Detailed Description

Enhance connectivity and streamline electronic component integration with this high-performance Board to Board PCB Connector. Designed for efficiency, its innovative right angle mount orientation and dual row configuration offer seamless board-to-board connections. With a generous 94 positions, it ensures comprehensive connectivity for your devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, it guarantees reliability and longevity. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your electronic assemblies with this essential connector.