895-094-558-804

Heilind Number:EDA895-094-558-804
Manufacturer:EDAC
Manufacturer Number:895-094-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features two rows with a total of 94 positions, allowing for efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for various electronic applications. Upgrade your systems with this black-colored connector and experience enhanced connectivity like never before.