895-094-558-808

Heilind Number:EDA895-094-558-808
Manufacturer:EDAC
Manufacturer Number:895-094-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of Copper Alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it ensures efficient signal transmission. Boasting a total of 94 positions, this connector offers ample connectivity options for your PCBs. Its Right Angle mount orientation allows for easy and secure installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your device's connectivity with this essential component.