895-094-558-812

Heilind Number:EDA895-094-558-812
Manufacturer:EDAC
Manufacturer Number:895-094-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-558-812

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Designed for precision and durability, it features two rows with a total of 94 positions, ensuring seamless data transmission. The right-angle mount orientation offers versatility in installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees safety and reliability. With a copper alloy contact material and a pitch of .1 inches, it ensures optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Upgrade your PCB setup with this essential component, a must-have in any technology toolbox.