895-094-559-212

Heilind Number:EDA895-094-559-212
Manufacturer:EDAC
Manufacturer Number:895-094-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows and a total of 94 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation allows for flexible PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and consumer electronics. Upgrade your connectivity solutions with this essential component.