895-094-559-802

Heilind Number:EDA895-094-559-802
Manufacturer:EDAC
Manufacturer Number:895-094-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-559-802

Detailed Description

Enhance your connectivity with this cutting-edge board-to-board PCB connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in any application. With two rows and a total of 94 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient performance, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of projects. Upgrade your PCB connections with this essential component.