895-094-559-803

Heilind Number:EDA895-094-559-803
Manufacturer:EDAC
Manufacturer Number:895-094-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-559-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Designed for efficiency and durability, this connector boasts a 3A amperage and features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers optimal signal transmission while its .1 inch pitch and .2 inch row spacing ensure seamless integration. Perfect for high-performance applications, this connector provides 94 positions for secure and reliable connections. Its right angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105°C, it's engineered to withstand even the harshest environments. Trust in this essential component to elevate the performance of your electronic devices.