895-094-560-201

Heilind Number:EDA895-094-560-201
Manufacturer:EDAC
Manufacturer Number:895-094-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability in any environment. With a contact material made from high-quality Copper Alloy, it guarantees secure and efficient connections. Boasting two rows and a pitch of .1 inch, it offers ample space for intricate circuitry. The straight mount orientation and 94 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. Elevate your PCB assembly with this top-of-the-line connector.