895-094-560-207

Heilind Number:EDA895-094-560-207
Manufacturer:EDAC
Manufacturer Number:895-094-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 94 positions, ensuring reliable data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various environments. Crafted with copper alloy contacts and a pitch of .1 inches, it delivers efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for diverse applications in the electronics industry. Trust in its quality for optimal performance in your projects.