895-094-560-802

Heilind Number:EDA895-094-560-802
Manufacturer:EDAC
Manufacturer Number:895-094-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-560-802

Detailed Description

Enhance connectivity within your PCB setup with this meticulously crafted Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance and safety. With two rows of precision-engineered copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers reliable and efficient signal transmission. Boasting a total of 94 positions, it facilitates comprehensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, a vital component for seamless PCB integration.