895-094-560-808

Heilind Number:EDA895-094-560-808
Manufacturer:EDAC
Manufacturer Number:895-094-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-094-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-094-560-808

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic assemblies, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With two rows of 94 positions each, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing enable efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees exceptional performance even in harsh environments. Perfect for various applications in the electronics industry, it's a versatile and essential component for your projects.