895-096-500-208

Heilind Number:EDA895-096-500-208
Manufacturer:EDAC
Manufacturer Number:895-096-500-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-500-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-500-208

Detailed Description

Elevate your connectivity with our black Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a high amperage of 3A, this connector ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With two rows and 96 positions, it offers ample connectivity options. Crafted with copper alloy contact material, it ensures optimal signal transmission. The 0.1-inch pitch and 0.2-inch row spacing make it suitable for various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.