895-096-520-203

Heilind Number:EDA895-096-520-203
Manufacturer:EDAC
Manufacturer Number:895-096-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration with 96 positions ensure efficient signal transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in extreme operating conditions ranging from -40 to 105°C. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Perfect for a wide range of applications, it's a must-have component for any electronic setup. Elevate your PCB design with this essential connector.