895-096-520-212

Heilind Number:EDA895-096-520-212
Manufacturer:EDAC
Manufacturer Number:895-096-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-520-212

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 96 positions, it allows for seamless integration on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Constructed with copper alloy contacts, it offers reliable conductivity. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently at temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronics with this black connector, ideal for professional use.