895-096-520-808

Heilind Number:EDA895-096-520-808
Manufacturer:EDAC
Manufacturer Number:895-096-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-520-808

Detailed Description

Enhance connectivity within your electronic setups with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points and a pitch of .1 inch, it offers a total of 96 positions for optimal versatility. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and row spacing of .2 inch make it easy to install and maintain. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Find out more about this essential component in our Connectors category.