895-096-521-201

Heilind Number:EDA895-096-521-201
Manufacturer:EDAC
Manufacturer Number:895-096-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 96 copper alloy contacts, each positioned at a precise pitch of .1 inches, it ensures reliable data transmission. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for diverse electronic applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.