895-096-521-203

Heilind Number:EDA895-096-521-203
Manufacturer:EDAC
Manufacturer Number:895-096-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 96 positions spread across 2 rows, ensuring ample connectivity options. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. The Copper Alloy contact material ensures efficient signal transmission, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability to optimize your connectivity needs.