895-096-521-204

Heilind Number:EDA895-096-521-204
Manufacturer:EDAC
Manufacturer Number:895-096-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-204

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 96 positions in a compact, double-row layout with a pitch of .1 inch. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Crafted with copper alloy contacts, it guarantees reliable signal transmission with an amperage rating of 3 A. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient space utilization. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding industrial environments. Upgrade your connectivity solution today with this premium Card Edge Connector.