895-096-521-207

Heilind Number:EDA895-096-521-207
Manufacturer:EDAC
Manufacturer Number:895-096-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-207

Detailed Description

Easily connect boards with this reliable Board To Board PCB Connector, featuring 96 positions in a straight orientation for seamless integration. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while copper alloy contacts guarantee efficient conductivity. With a 3A amperage and a pitch of .1 inch, it offers high performance in various applications. Its two rows with a spacing of .2 inches provide flexibility in design, and an operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity with this essential component.