895-096-521-208

Heilind Number:EDA895-096-521-208
Manufacturer:EDAC
Manufacturer Number:895-096-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-208

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a total of 96 positions spread across two rows, ensuring seamless communication between your devices. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers superior conductivity for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inches, this connector provides a perfect fit for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Choose this Straight mount orientation connector to streamline your connectivity solutions and experience reliable performance like never before.