895-096-521-212

Heilind Number:EDA895-096-521-212
Manufacturer:EDAC
Manufacturer Number:895-096-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-212

Detailed Description

Enhance your connectivity capabilities with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers efficient power delivery with an amperage rating of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB mounting, accommodating 96 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding industrial applications. Elevate your electronics projects with reliable connectivity solutions.