895-096-521-504

Heilind Number:EDA895-096-521-504
Manufacturer:EDAC
Manufacturer Number:895-096-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-504

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. Featuring two rows of 96 copper alloy contact positions, with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C enables reliable performance in diverse environments. Ideal for a range of applications, this connector is a crucial component for ensuring seamless communication between PCBs.