895-096-521-507

Heilind Number:EDA895-096-521-507
Manufacturer:EDAC
Manufacturer Number:895-096-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector is not only durable but also ensures reliable performance. With two rows and a total of 96 positions, it offers ample connectivity options for your devices. The copper alloy contact material provides excellent conductivity, while the .1 inch pitch and .2 inch row spacing make it easy to integrate into your PCB setup. Designed for straight mount orientation, it allows for seamless installation. Whether you're working in extreme cold or hot environments, this connector can handle it with an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.