895-096-521-508

Heilind Number:EDA895-096-521-508
Manufacturer:EDAC
Manufacturer Number:895-096-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, featuring 96 positions for seamless data transfer. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. Crafted with Copper Alloy contacts, this connector guarantees efficient power distribution at an amperage of 3 A. With a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. Its straight mount orientation and dual-row design make it versatile for multiple applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.