895-096-521-802

Heilind Number:EDA895-096-521-802
Manufacturer:EDAC
Manufacturer Number:895-096-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-521-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 96 positions across 2 rows, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment. With a low-profile straight mount orientation and a pitch of .1 inches, it offers easy installation and space-saving benefits. The copper alloy contacts provide optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range ensure consistent performance. Elevate your connectivity solutions with this essential component.