895-096-523-212

Heilind Number:EDA895-096-523-212
Manufacturer:EDAC
Manufacturer Number:895-096-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-523-212

Detailed Description

Enhance your connectivity solutions with our robust Black Board-to-Board PCB Connector. Designed for seamless integration, this component features a high-quality UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in operation. With two rows and 96 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're working on commercial electronics or industrial machinery, this connector is a versatile and essential component for your projects. Elevate your connectivity standards with this high-performance solution.