895-096-523-807

Heilind Number:EDA895-096-523-807
Manufacturer:EDAC
Manufacturer Number:895-096-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-523-807

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 96 contact positions in a compact .1-inch pitch, it provides efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB connections with this essential component.