895-096-523-808

Heilind Number:EDA895-096-523-808
Manufacturer:EDAC
Manufacturer Number:895-096-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-523-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Perfect for demanding applications, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With two rows and 96 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .1 inch. Crafted with precision, the connectors feature copper alloy contacts for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industries. Upgrade your setup with this black connector, designed for straight mount orientation, and experience seamless data transfer like never before.