895-096-523-812

Heilind Number:EDA895-096-523-812
Manufacturer:EDAC
Manufacturer Number:895-096-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-523-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal performance. With two rows of 96 positions each, it offers ample connectivity options for your PCBs. The straight mount orientation and a pitch of .1 inch ensure easy installation, while the operating temperature range of -40 to 105 °C guarantees reliable operation in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for anyone looking to streamline their electronic connections. Elevate your PCB design with this essential component.