895-096-524-201

Heilind Number:EDA895-096-524-201
Manufacturer:EDAC
Manufacturer Number:895-096-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 96 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Trust in its quality and efficiency for your connectivity needs.