895-096-524-512

Heilind Number:EDA895-096-524-512
Manufacturer:EDAC
Manufacturer Number:895-096-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 96 positions with 2 rows, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in extreme conditions, with an operating temperature range of -40 to 105°C. The black housing and straight mount orientation add a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Upgrade your PCB assembly with this essential connector for optimal performance.