895-096-524-803

Heilind Number:EDA895-096-524-803
Manufacturer:EDAC
Manufacturer Number:895-096-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-524-803

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board Card Edge Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and a pitch of .1 inch, it provides efficient signal transmission for up to 96 positions. The mount orientation is straight, perfect for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for enhanced connectivity and performance.