895-096-524-807

Heilind Number:EDA895-096-524-807
Manufacturer:EDAC
Manufacturer Number:895-096-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-524-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 96 positions across 2 rows, it ensures seamless signal transmission with a contact material of Copper Alloy and a pitch of .1 inches. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its reliability for optimal performance in your PCB projects.