895-096-525-503

Heilind Number:EDA895-096-525-503
Manufacturer:EDAC
Manufacturer Number:895-096-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts spaced at a .1-inch pitch and .2-inch row spacing, it offers seamless integration for up to 96 positions. Designed for straight mounting orientation, it ensures a secure and stable connection even in challenging environments, with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.