895-096-525-504

Heilind Number:EDA895-096-525-504
Manufacturer:EDAC
Manufacturer Number:895-096-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-525-504

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Designed for precision and durability, it features two rows of 96 copper alloy contact positions, ensuring seamless signal transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your electronic projects with this essential component, setting a new standard for seamless connectivity.