895-096-525-507

Heilind Number:EDA895-096-525-507
Manufacturer:EDAC
Manufacturer Number:895-096-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-525-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates with your circuit boards. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable and safe transmission. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers ample space for up to 96 positions. Designed for straight mounting orientation, it provides ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.