895-096-525-808

Heilind Number:EDA895-096-525-808
Manufacturer:EDAC
Manufacturer Number:895-096-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-525-808

Detailed Description

Enhance your electronic connections with this high-performance PCB Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its dual-row layout with 96 positions allows for efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, ideal for intricate circuitry. With a straight mount orientation and an impressive operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.