895-096-525-812

Heilind Number:EDA895-096-525-812
Manufacturer:EDAC
Manufacturer Number:895-096-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-525-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 96 connection points. Whether you're dealing with power-intensive operations or intricate data transfer, its 3A amperage and operating temperature range of -40 to 105°C guarantee efficient and reliable performance. Install with ease thanks to its straight mount orientation, perfect for various PCB configurations. Elevate your connectivity solutions with this essential component.