895-096-540-202

Heilind Number:EDA895-096-540-202
Manufacturer:EDAC
Manufacturer Number:895-096-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your setup while ensuring reliable power delivery with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees long-term stability, even in challenging environments. With two rows and 96 positions, it offers ample space for efficient data transmission. Crafted with precision, the copper alloy contact material ensures optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide seamless compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Elevate your connectivity experience with this essential component.