895-096-540-207

Heilind Number:EDA895-096-540-207
Manufacturer:EDAC
Manufacturer Number:895-096-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, it features 96 positions across 2 rows, allowing for efficient data transfer. The connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connection. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.