895-096-540-502

Heilind Number:EDA895-096-540-502
Manufacturer:EDAC
Manufacturer Number:895-096-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-502

Detailed Description

Effortlessly streamline your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a convenient straight mount orientation, it offers easy installation for seamless integration. The connector's two rows and 96 positions ensure efficient connectivity, while its copper alloy contact material guarantees reliable performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for optimal signal transmission and secure board-to-board connections in your electronic designs.