895-096-540-508

Heilind Number:EDA895-096-540-508
Manufacturer:EDAC
Manufacturer Number:895-096-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of 96 copper alloy contact positions, it ensures seamless signal transmission and power delivery. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications.Upgrade your electronic projects with this reliable and efficient connector.