895-096-540-512

Heilind Number:EDA895-096-540-512
Manufacturer:EDAC
Manufacturer Number:895-096-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-096-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-096-540-512

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a compact design and a straight mount orientation, it offers easy installation on your circuit board. The copper alloy contact material guarantees reliable and efficient power transmission, with 96 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronic devices.